- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVH500ARA331MKG5S
Description
+
Cap Aluminum Lytic 330uF 50V 20% (12.5 X 16mm) SMD 0.18 Ohm 700mA 5000h 125°C Automotive T/R
Search Keywords: EMVH500ARA331MKG5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVH500ARA331MKG5S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
200 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Surface Mount
-
Size:12.5 x 16 mm
-
Termination Style:N/R
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
200
$0.793
400
$0.785
600
$0.781
1,000
$0.777
2,600
$0.773
5,000
$0.769
7,600
$0.765
10,000 +
$0.762
Click for Quote
Log in
to unlock special pricing