- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVH500ARA221MKE0S
Description
+
Cap Aluminum Lytic 220uF 50V 20% (12.5 X 13.5mm) SMD 0.23 Ohm 550mA 5000h 125°C Automotive T/R
Search Keywords: EMVH500ARA221MKE0S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVH500ARA221MKE0S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
250 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Surface Mount
-
Size:12.5 x 13.5 mm
-
Termination Style:N/R
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,250
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
250
$0.899
500
$0.587
1,000
$0.573
2,500
$0.550
5,000
$0.548
7,500
$0.543
10,000
$0.542
15,000 +
$0.540
Click for Quote
Log in
to unlock special pricing