Available Replacements
Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EMVH500ADA470MJA0G

Cap Aluminum Lytic 47uF 50V 20% (10 X 10mm) SMD 0.5 Ohm 247mA 2000h 125°C Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 47uF 50V 20% (10 X 10mm) SMD 0.5 Ohm 247mA 2000h 125°C Automotive T/R
Search Keywords: EMVH500ADA470MJA0G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EMVH500ADA470MJA0G
Unit of Measure: Per Each
RoHS: Yes
COO: ID
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Capacitance Value: 47 uF
Tolerance: 20 %
Operating Temperature: -40 to 125 °C
Mounting: Surface Mount
Size: 10 x 10 mm
Termination Style: N/R
Voltage: 50 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is EMVH500ADA470MJA0G discontinued?
Yes, EMVH500ADA470MJA0G from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EMVH500ADA470MJA0G?
The recommended replacement for EMVH500ADA470MJA0G is EMVH500ARA470MJA0G from Chemi-Con, available from OnlineComponents.com.
Is EMVH500ADA470MJA0G RoHS compliant?
Yes, EMVH500ADA470MJA0G is RoHS compliant.
What is the lead time for EMVH500ADA470MJA0G?
The standard lead time for EMVH500ADA470MJA0G is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,000
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.3423
1,000
$0.3389
2,500
$0.3372
5,000
$0.3355
7,500
$0.3338
10,000
$0.3322
15,000
$0.3305
25,000 +
$0.3289
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!