- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVH350GTR331MLH0S
Chemi-Con
EMVH350GTR331MLH0S
Cap Aluminum Lytic 330uF 35V 20% (16 X 16.5mm) SMD 0.1 Ohm 1000mA 5000h 125°C Automotive Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 330uF 35V 20% (16 X 16.5mm) SMD 0.1 Ohm 1000mA 5000h 125°C Automotive Tray
Search Keywords: EMVH350GTR331MLH0S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVH350GTR331MLH0S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Reel Pack:
400 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Surface Mount
-
Size:16 x 16.5 mm
-
Termination Style:N/R
-
Voltage:35 VDC
Product Guides
+
Frequently Asked Questions
Is EMVH350GTR331MLH0S RoHS compliant?
Yes, EMVH350GTR331MLH0S is RoHS compliant.
What is the lead time for EMVH350GTR331MLH0S?
The standard lead time for EMVH350GTR331MLH0S is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
20 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
100
$2.58
200
$1.94
300
$1.81
400 +
$1.77
Click for Quote
Log in
to unlock special pricing