Image is representational - see mfr. specs

EMVH350ARA471MKG5S

Chemi-Con

Cap Aluminum Lytic 470uF 35V 20% (12.5 X 16mm) SMD 0.11 Ohm 900mA 5000h 125°C Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 470uF 35V 20% (12.5 X 16mm) SMD 0.11 Ohm 900mA 5000h 125°C Automotive T/R
Search Keywords: EMVH350ARA471MKG5S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EMVH350ARA471MKG5S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    200
  • Capacitance Value:
    470 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 125 °C
  • Mounting:
    Surface Mount
  • Size:
    12.5 x 16 mm
  • Termination Style:
    N/R
  • Voltage:
    35 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,200
Ships today, if you order in
On Order:
2,200   can ship 12/11/26
Minimum Order Quantity:
200
Order Increment:
200
28 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
200
$0.813
400
$0.805
600
$0.801
1,000
$0.797
2,600
$0.793
5,000
$0.789
7,600
$0.785
10,000 +
$0.781
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!