- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVH350ADA470MHA0G
Description
+
Cap Aluminum Lytic 47uF 35V 20% (8 X 10mm) SMD 0.4 Ohm 220mA 2000h 125°C Automotive T/R
Search Keywords: EMVH350ADA470MHA0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVH350ADA470MHA0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Reel Pack:
500 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Surface Mount
-
Size:8 x 10 mm
-
Termination Style:N/R
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
99 Weeks
can ship
5/1/28
Price (USD)
Qty
Unit Price
500
$0.3844
1,000
$0.2516
2,500
$0.2403
5,000
$0.2268
7,500
$0.2205
10,000
$0.2172
15,000
$0.2140
25,000 +
$0.2108
Click for Quote
Log in
to unlock special pricing