- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVH350ADA330MF80G
Description
+
Cap Aluminum Lytic 33uF 35V 20% (6.3 X 7.7mm) SMD 0.9 Ohm 110mA 1000h 125°C Automotive T/R
Search Keywords: EMVH350ADA330MF80G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVH350ADA330MF80G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
900 -
Capacitance Value:33 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Surface Mount
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
900
Order Increment:
900
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
900
$0.2152
1,800
$0.1394
2,700
$0.1373
5,400
$0.1333
8,100
$0.1313
25,200
$0.1260
50,400
$0.1211
100,800 +
$0.1192
Click for Quote
Log in
to unlock special pricing