Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EMVH250ADA330MF60G

Cap Aluminum Lytic 33uF 25V 20% (6.3 X 5.7mm) SMD 1.6 Ohm 69mA 1000h 125°C Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 33uF 25V 20% (6.3 X 5.7mm) SMD 1.6 Ohm 69mA 1000h 125°C Automotive T/R
Search Keywords: EMVH250ADA330MF60G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EMVH250ADA330MF60G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Capacitance Value: 33 uF
Tolerance: 20 %
Operating Temperature: -40 to 125 °C
Mounting: Surface Mount
Voltage: 25 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EMVH250ADA330MF60G discontinued?
Yes, EMVH250ADA330MF60G from Chemi-Con is discontinued (end-of-life October 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is EMVH250ADA330MF60G RoHS compliant?
Yes, EMVH250ADA330MF60G is RoHS compliant.
What is the lead time for EMVH250ADA330MF60G?
The standard lead time for EMVH250ADA330MF60G is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,319
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2136
3,000
$0.1333
5,000
$0.1313
8,000
$0.1294
10,000
$0.1274
25,000
$0.1255
50,000
$0.1211
100,000 +
$0.1192
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!