Available Replacements
RECOMMENDED REPLACEMENT
EMVH250ARA101MF80G
EMVH250ARA101MF80G

Chemi-Con

In Stock: 3,600

Minimum Order: 900

VIEW PRODUCT
Image is representational - see mfr. specs

EMVH250ADA101MF80G

Chemi-Con

Cap Aluminum Lytic 100uF 25V 20%( 6.3 X 7.7mm) SMD 0.9 Ohm 110mA 1000h 125°C Automotive T/R

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 100uF 25V 20%( 6.3 X 7.7mm) SMD 0.9 Ohm 110mA 1000h 125°C Automotive T/R
Search Keywords: EMVH250ADA101MF80G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EMVH250ADA101MF80G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    ID
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    900
  • Capacitance Value:
    100 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 125 °C
  • Mounting:
    Surface Mount
  • Size:
    6.3 x 7.7 mm
  • Termination Style:
    N/R
  • Voltage:
    25 VDC
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!