Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EMVH101ARA680MKG5S

Cap Aluminum Lytic 68uF 100V 20% (12.5 X 16mm) SMD 0.26 Ohm 550mA 5000h 125°C Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 68uF 100V 20% (12.5 X 16mm) SMD 0.26 Ohm 550mA 5000h 125°C Automotive T/R
Search Keywords: EMVH101ARA680MKG5S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EMVH101ARA680MKG5S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 200
Capacitance Value: 68 uF
Tolerance: 20 %
Operating Temperature: -40 to 125 °C
Mounting: Surface Mount
Size: 12.5 x 16 mm
Termination Style: N/R
Voltage: 100 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EMVH101ARA680MKG5S RoHS compliant?
Yes, EMVH101ARA680MKG5S is RoHS compliant.
What is the lead time for EMVH101ARA680MKG5S?
The standard lead time for EMVH101ARA680MKG5S is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 800
Ships today, if you order in
On Order:
2,200   can ship 6/2/27
Minimum Order Quantity:
200
Order Increment:
200
28 Weeks can ship 6/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$1.66
400
$1.64
600
$1.63
1,000
$1.28
2,600
$1.25
5,000
$1.24
7,600
$1.23
10,000 +
$1.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!