- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVH100ADA221MHA0G
Description
+
Cap Aluminum Lytic 220uF 10V 20% (8 X 10mm) SMD 0.4 Ohm 220mA 2000h 125°C Automotive T/R
Search Keywords: EMVH100ADA221MHA0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVH100ADA221MHA0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Reel Pack:
500 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Surface Mount
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
500
$0.3297
1,000
$0.2250
2,500
$0.2149
5,000
$0.2057
7,500
$0.1973
10,000
$0.1943
15,000
$0.1914
25,000 +
$0.1885
Click for Quote
Log in
to unlock special pricing