- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVH100ADA101MH63G
Description
+
Cap Aluminum Lytic 100uF 10V 20% (8 X 6.3mm) SMD 0.9 Ohm 110mA 1000h 125°C Automotive T/R
Search Keywords: EMVH100ADA101MH63G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVH100ADA101MH63G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Reel Pack:
1000 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 125 °C
-
Mounting:Surface Mount
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
1,000
$0.3328
3,000
$0.2075
5,000
$0.1986
8,000
$0.1904
10,000
$0.1876
15,000
$0.1847
25,000
$0.1820
50,000 +
$0.1792
Click for Quote
Log in
to unlock special pricing