- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVE6R3ARA332MKG5S
Description
+
Cap Aluminum Lytic 3300uF 6.3V 20% (12.5 X 16mm) SMD 850mA 2000h 105°C Automotive T/R
Search Keywords: EMVE6R3ARA332MKG5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVE6R3ARA332MKG5S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Reel Pack:
200 -
Capacitance Value:3300 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Size:12.5 x 16 mm
-
Termination Style:N/R
-
Voltage:6.3 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
26 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
200
$0.4479
600
$0.4339
1,000
$0.4145
2,600
$0.2773
5,000
$0.2734
7,600
$0.2659
10,000
$0.2652
15,000 +
$0.2588
Click for Quote
Log in
to unlock special pricing