- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVE6R3ADA331MHA0G
Description
+
Cap Aluminum Lytic 330uF 6.3V 20%( 8 X 10mm) SMD 290mA 2000h 105°C Automotive T/R
Search Keywords: EMVE6R3ADA331MHA0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVE6R3ADA331MHA0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Reel Pack:
500 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Size:8 x 10 mm
-
Termination Style:N/R
-
Voltage:6.3 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
20 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
500
$0.3312
1,000
$0.2266
2,500
$0.2164
5,000
$0.2071
7,500
$0.1986
10,000
$0.1957
15,000
$0.1927
25,000 +
$0.1898
Click for Quote
Log in
to unlock special pricing