- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVE6R3ADA101MF55G
Description
+
Cap Aluminum Lytic 100uF 6.3V 20%( 6.3 X 5.2mm) SMD 69mA 1000h 105°C Automotive T/R
Search Keywords: EMVE6R3ADA101MF55G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVE6R3ADA101MF55G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Size:6.3 x 5.2 mm
-
Termination Style:N/R
-
Voltage:6.3 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
Price (USD)
Qty
Unit Price
1,000
$0.1021
3,000
$0.0675
5,000
$0.0661
8,000
$0.0659
25,000
$0.0643
50,000
$0.0631
100,000
$0.0629
150,000 +
$0.0628
Click for Quote
Log in
to unlock special pricing