Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EMVE630ADA4R7MF55G

Cap Aluminum Lytic 4.7uF 63V 20%( 6.3 X 5.2mm) SMD 22mA 1000h 105°C Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 4.7uF 63V 20%( 6.3 X 5.2mm) SMD 22mA 1000h 105°C Automotive T/R
Search Keywords: EMVE630ADA4R7MF55G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EMVE630ADA4R7MF55G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    4.7 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Surface Mount
  • Size:
    6.3 x 5.2 mm
  • Termination Style:
    N/R
  • Voltage:
    63 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EMVE630ADA4R7MF55G RoHS compliant?
Yes, EMVE630ADA4R7MF55G is RoHS compliant.
What is the lead time for EMVE630ADA4R7MF55G?
The standard lead time for EMVE630ADA4R7MF55G is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks can ship 2/22/27
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.1924
3,000
$0.1261
5,000
$0.1242
8,000
$0.1223
10,000
$0.1205
25,000
$0.1187
50,000
$0.1145
100,000 +
$0.1128
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!