- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVE630ADA330MHA0G
Chemi-Con
EMVE630ADA330MHA0G
Cap Aluminum Lytic 33uF 63V 20%( 8 X 10mm) SMD 140mA 2000h 105°C Automotive T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Chemi-Con |
| Part No: | EMVE630ADA330MHA0G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220020 |
| COO: | ID |
| ECCN: | EAR99 |
Reel Pack:
|
500 |
| Capacitance Value: | 33 uF |
| Tolerance: | 20 % |
| Operating Temperature: | -40 to 105 °C |
| Mounting: | Surface Mount |
| Size: | 8 x 10 mm |
| Termination Style: | N/R |
| Voltage: | 63 VDC |