- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVE630ADA100MF55G
Chemi-Con
EMVE630ADA100MF55G
Cap Aluminum Lytic 10uF 63V 20% (6.3 X 5.2mm) SMD 32mA 1000h 105A°C Automotive T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVE630ADA100MF55G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:10 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Size:6.3 x 5.2 mm
-
Termination Style:N/R
-
Voltage:63 VDC
-
This product is discontinued, but still in stock.