Image is representational - see mfr. specs

EMVE451GTR220MMN0S

Chemi-Con

Cap Aluminum Lytic 22uF 450V 20%( 18 X 21.5mm) SMD 130mA 2000h 105°C Automotive Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 22uF 450V 20%( 18 X 21.5mm) SMD 130mA 2000h 105°C Automotive Tray
Search Keywords: EMVE451GTR220MMN0S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EMVE451GTR220MMN0S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Capacitance Value:
    22 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Surface Mount
  • Size:
    18 x 21.5 mm
  • Termination Style:
    N/R
  • Voltage:
    450 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
20 Weeks can ship 9/30/26
Backorder
Price (USD)
Qty
Unit Price
75
$3.62
150
$2.71
225
$2.53
300 +
$2.48
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!