- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVE350GDA222MMN0S
Description
+
Cap Aluminum Lytic 2200uF 35V 20%( 18 X 21.5mm) SMD 1450mA 2000h 105°C Automotive T/R
Search Keywords: EMVE350GDA222MMN0S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVE350GDA222MMN0S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
100 -
Capacitance Value:2200 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Size:18 x 21.5 mm
-
Termination Style:N/R
-
Voltage:35 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
Price (USD)
Qty
Unit Price
100
$2.13
300
$1.42
500
$1.40
1,000
$1.37
2,500
$1.35
5,000
$1.33
7,500
$1.32
10,000 +
$1.31
Click for Quote
Log in
to unlock special pricing