- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVE350ADA151MHA0G
Description
+
Cap Aluminum Lytic 150uF 35V 20%( 8 X 10mm) SMD 260mA 2000h 105°C Automotive T/R
Search Keywords: EMVE350ADA151MHA0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVE350ADA151MHA0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:150 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Size:8 x 10 mm
-
Termination Style:N/R
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
99 Weeks
can ship
4/24/28
Price (USD)
Qty
Unit Price
500
$0.3375
1,000
$0.2313
2,500
$0.2209
5,000
$0.2114
7,500
$0.2027
10,000
$0.1997
15,000
$0.1967
25,000 +
$0.1938
Click for Quote
Log in
to unlock special pricing