Image is representational - see mfr. specs

EMVE251ADA220MLH0S

Chemi-Con

Cap Aluminum Lytic 22uF 250V 20%( 16 X 16.5mm) SMD 180mA 2000h 105°C Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 22uF 250V 20%( 16 X 16.5mm) SMD 180mA 2000h 105°C Automotive T/R
Search Keywords: EMVE251ADA220MLH0S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EMVE251ADA220MLH0S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    175
  • Capacitance Value:
    22 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Surface Mount
  • Size:
    16 x 16.5 mm
  • Termination Style:
    N/R
  • Voltage:
    250 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
175
Order Increment:
175
99 Weeks can ship 5/1/28
Backorder
Price (USD)
Qty
Unit Price
175
$1.477
350
$1.009
525
$0.964
1,050
$0.923
2,625
$0.885
5,075
$0.861
7,525
$0.848
10,150 +
$0.836
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!