- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVE250ADA470MF55G
Available Replacements
RECOMMENDED REPLACEMENT
Chemi-Con
EMVE250ADA470MF55G
Cap Aluminum Lytic 47uF 25V 20%( 6.3 X 5.2mm) SMD 60mA 1000h 105°C Automotive T/R
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 47uF 25V 20%( 6.3 X 5.2mm) SMD 60mA 1000h 105°C Automotive T/R
Search Keywords: EMVE250ADA470MF55G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVE250ADA470MF55G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Size:6.3 x 5.2 mm
-
Termination Style:N/R
-
Voltage:25 VDC
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is EMVE250ADA470MF55G discontinued?
Yes, EMVE250ADA470MF55G from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EMVE250ADA470MF55G?
The recommended replacement for EMVE250ADA470MF55G is EMVE250ARA470MF55G from Chemi-Con, available from OnlineComponents.com.
Is EMVE250ADA470MF55G RoHS compliant?
Yes, EMVE250ADA470MF55G is RoHS compliant.
What is the lead time for EMVE250ADA470MF55G?
The standard lead time for EMVE250ADA470MF55G is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.