- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVE250ADA331MJA0G
Available Replacements
RECOMMENDED REPLACEMENT
Chemi-Con
EMVE250ADA331MJA0G
Cap Aluminum Lytic 330uF 25V 20%( 10 X 10mm) SMD 450mA 2000h 105°C Automotive T/R
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 330uF 25V 20%( 10 X 10mm) SMD 450mA 2000h 105°C Automotive T/R
Search Keywords: EMVE250ADA331MJA0G
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Chemi-Con |
| Part No: | EMVE250ADA331MJA0G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
500 |
| Capacitance Value: | 330 uF |
| Tolerance: | 20 % |
| Operating Temperature: | -40 to 105 °C |
| Mounting: | Surface Mount |
| Size: | 10 x 10 mm |
| Termination Style: | N/R |
| Voltage: | 25 VDC |
Product Guides
+
Frequently Asked Questions
Is EMVE250ADA331MJA0G discontinued?
Yes, EMVE250ADA331MJA0G from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EMVE250ADA331MJA0G?
The recommended replacement for EMVE250ADA331MJA0G is EMVE250ARA331MJA0G from Chemi-Con, available from OnlineComponents.com.
Is EMVE250ADA331MJA0G RoHS compliant?
Yes, EMVE250ADA331MJA0G is RoHS compliant.
What is the lead time for EMVE250ADA331MJA0G?
The standard lead time for EMVE250ADA331MJA0G is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.