- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVE250ADA221MHA0G
Description
+
Cap Aluminum Lytic 220uF 25V 20%( 8 X 10mm) SMD 320mA 2000h 105°C Automotive T/R
Search Keywords: EMVE250ADA221MHA0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVE250ADA221MHA0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Size:8 x 10 mm
-
Termination Style:N/R
-
Voltage:25 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Buy all 15 in-stock or the regular minimum order quantity of 500
Stock lot only:
15
Minimum Order Quantity:
500
Order Increment:
500
Price (USD)
Qty
Unit Price
1
$0.2923
500
$0.2657
1,000
$0.2631
2,500
$0.2618
5,000
$0.2605
7,500
$0.2592
10,000
$0.2579
15,000
$0.2566
25,000 +
$0.2553
Click for Quote
Log in
to unlock special pricing