- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVE250ADA101MF80G
Description
+
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 7.7mm) SMD 100mA 1000h 105°C Automotive T/R
Search Keywords: EMVE250ADA101MF80G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVE250ADA101MF80G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
900 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Size:6.3 x 7.7 mm
-
Termination Style:N/R
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,600
Can Ship immediately
Minimum Order Quantity:
900
Order Increment:
900
99 Weeks
can ship
4/27/28
Price (USD)
Qty
Unit Price
900
$0.1395
1,800
$0.1383
2,700
$0.1380
5,400
$0.1373
8,100
$0.1366
25,200
$0.1363
50,400
$0.1359
100,800 +
$0.1356
Click for Quote
Log in
to unlock special pricing