Image is representational - see mfr. specs

EMVE160ARA152MKE0S

Chemi-Con

Cap Aluminum Lytic 33uF 25V 20% (6.3 X 5.2mm) SMD 140mA 1000h 105°C Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 33uF 25V 20% (6.3 X 5.2mm) SMD 140mA 1000h 105°C Automotive T/R
Search Keywords: EMVE160ARA152MKE0S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EMVE160ARA152MKE0S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    200
  • Capacitance Value:
    1500 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Surface Mount
  • Size:
    12.5 x 13.5 mm
  • Voltage:
    16 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
20 Weeks can ship 10/19/26
Backorder
Price (USD)
Qty
Unit Price
200
$0.919
400
$0.628
600
$0.619
1,000
$0.600
2,600
$0.551
5,000
$0.542
7,600
$0.534
10,000 +
$0.526
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!