- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVE160ADA330MF55G
Description
+
Cap Aluminum Lytic 33uF 16V 20%( 6.3 X 5.2mm) SMD 45mA 1000h 105°C Automotive T/R
Search Keywords: EMVE160ADA330MF55G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVE160ADA330MF55G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:33 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Size:6.3 x 5.2 mm
-
Termination Style:N/R
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
99 Weeks
can ship
4/26/28
Price (USD)
Qty
Unit Price
1,000
$0.1048
3,000
$0.0667
5,000
$0.0657
8,000
$0.0638
25,000
$0.0603
50,000
$0.0594
100,000
$0.0579
150,000 +
$0.0570
Click for Quote
Log in
to unlock special pricing