- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVE160ADA221MF80G
Description
+
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 7.7mm) SMD 120mA 1000h 105°C Automotive T/R
Search Keywords: EMVE160ADA221MF80G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVE160ADA221MF80G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
900 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Size:6.3 x 7.7 mm
-
Termination Style:N/R
-
Voltage:16 VDC
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.