- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVE101ARA330MJA0G
Chemi-Con
EMVE101ARA330MJA0G
Cap Alum 33UF 20% 100V SMD
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cap Alum 33UF 20% 100V SMD
Search Keywords: EMVE101ARA330MJA0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVE101ARA330MJA0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Frequently Asked Questions
Is EMVE101ARA330MJA0G RoHS compliant?
Yes, EMVE101ARA330MJA0G is RoHS compliant.
What is the lead time for EMVE101ARA330MJA0G?
The standard lead time for EMVE101ARA330MJA0G is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
500
$0.5129
2,500
$0.4687
5,000
$0.4446
7,500
$0.4435
10,000
$0.4424
25,000
$0.4413
50,000
$0.4402
100,000 +
$0.4391
Click for Quote
Log in
to unlock special pricing