- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVE101ARA101MKE0S
Chemi-Con
EMVE101ARA101MKE0S
Cap Aluminum Lytic 100uF 100V 20% (12.5 X 13.5mm) SMD 380mA 2000h 105°C Automotive T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVE101ARA101MKE0S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
250 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Size:12.5 x 13.5 mm
-
Termination Style:N/R
-
Voltage:100 VDC