- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVE101ADA330MJA0G
Available Replacements
Reemplazo recomendado
Chemi-Con
EMVE101ADA330MJA0G
Cap Aluminum Lytic 33uF 100V 20% (10 X 10mm) SMD 150mA 2000h 105°C Automotive T/R
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 33uF 100V 20% (10 X 10mm) SMD 150mA 2000h 105°C Automotive T/R
Search Keywords: EMVE101ADA330MJA0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVE101ADA330MJA0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:33 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Size:10 x 10 mm
-
Termination Style:N/R
-
Voltage:100 VDC
Product Guides
+
Frequently Asked Questions
Is EMVE101ADA330MJA0G discontinued?
Yes, EMVE101ADA330MJA0G from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EMVE101ADA330MJA0G?
The recommended replacement for EMVE101ADA330MJA0G is EMVE101ARA330MJA0G from Chemi-Con, available from OnlineComponents.com.
Is EMVE101ADA330MJA0G RoHS compliant?
Yes, EMVE101ADA330MJA0G is RoHS compliant.
What is the lead time for EMVE101ADA330MJA0G?
The standard lead time for EMVE101ADA330MJA0G is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.