- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVE100ADA471MHA0G
Description
+
Cap Aluminum Lytic 470uF 10V 20%( 8 X 10mm) SMD 320mA 2000h 105°C Automotive T/R
Search Keywords: EMVE100ADA471MHA0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVE100ADA471MHA0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Surface Mount
-
Size:8 x 10 mm
-
Termination Style:N/R
-
Voltage:10 VDC
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.