Image is representational - see mfr. specs

EMVE100ADA331MHA0G

Chemi-Con

Cap Aluminum Lytic 330uF 10V 20%( 8 X 10mm) SMD 290mA 2000h 105°C Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 330uF 10V 20%( 8 X 10mm) SMD 290mA 2000h 105°C Automotive T/R
Search Keywords: EMVE100ADA331MHA0G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EMVE100ADA331MHA0G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    500
  • Capacitance Value:
    330 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Surface Mount
  • Size:
    8 x 10 mm
  • Termination Style:
    N/R
  • Voltage:
    10 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
20 Weeks can ship 10/20/26
Backorder
Price (USD)
Qty
Unit Price
500
$0.3375
1,000
$0.2297
2,500
$0.2194
5,000
$0.2100
7,500
$0.2014
10,000
$0.1983
15,000
$0.1954
25,000 +
$0.1924
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!