- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVA6R3ARA332MKG5S
Description
+
Cap Aluminum Lytic 3300uF 6.3V 20% (12.5 X 16mm) SMD 1000mA 2000h 85°C T/R
Search Keywords: EMVA6R3ARA332MKG5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVA6R3ARA332MKG5S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
200 -
Capacitance Value:3300 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Surface Mount
-
Size:12.5 x 16 mm
-
Termination Style:N/R
-
Voltage:6.3 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
Price (USD)
Qty
Unit Price
200
$1.094
400
$0.746
600
$0.729
1,000
$0.713
2,600
$0.699
5,000
$0.689
7,600
$0.678
10,000 +
$0.668
Click for Quote
Log in
to unlock special pricing