- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVA630ARA221MKE0S
Description
+
Cap Aluminum Lytic 220uF 63V 20% (12.5 X 13.5mm) SMD 580mA 2000h 85°C T/R
Search Keywords: EMVA630ARA221MKE0S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVA630ARA221MKE0S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
250 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Surface Mount
-
Size:12.5 x 13.5 mm
-
Termination Style:N/R
-
Voltage:63 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
Price (USD)
Qty
Unit Price
250
$0.869
500
$0.592
1,000
$0.578
2,500
$0.554
5,000
$0.546
7,500
$0.538
10,000
$0.530
15,000 +
$0.522
Click for Quote
Log in
to unlock special pricing