- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVA350GDA102MLH0S
Description
+
Cap Aluminum Lytic 1000uF 35V 20% (16 X 16.5mm) SMD 1100mA 2000h 85°C T/R
Search Keywords: EMVA350GDA102MLH0S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVA350GDA102MLH0S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
125 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Surface Mount
-
Voltage:35 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
127
Can Ship immediately
Minimum Order Quantity:
125
Order Increment:
125
Price (USD)
Qty
Unit Price
125
$2.28
250
$1.52
500
$1.50
1,000
$1.46
2,500
$1.44
5,000
$1.41
7,500
$1.39
10,000 +
$1.37
Click for Quote
Log in
to unlock special pricing