Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EMVA350ADA330MF55G

Cap Aluminum Lytic 33uF 35V 20% (6.3 X 5.2mm) SMD 54mA 2000h 85°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 33uF 35V 20% (6.3 X 5.2mm) SMD 54mA 2000h 85°C T/R
Search Keywords: EMVA350ADA330MF55G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EMVA350ADA330MF55G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: ID
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Capacitance Value: 33 uF
Tolerance: 20 %
Operating Temperature: -40 to 85 °C
Mounting: Surface Mount
Voltage: 35 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EMVA350ADA330MF55G discontinued?
Yes, EMVA350ADA330MF55G from Chemi-Con is discontinued (end-of-life October 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is EMVA350ADA330MF55G RoHS compliant?
Yes, EMVA350ADA330MF55G is RoHS compliant.
What is the lead time for EMVA350ADA330MF55G?
The standard lead time for EMVA350ADA330MF55G is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1048
3,000
$0.0667
5,000
$0.0665
8,000
$0.0638
25,000
$0.0603
50,000
$0.0601
100,000
$0.0579
150,000 +
$0.0577
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!