Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EMVA350ADA151MHA0G

Cap Aluminum Lytic 150uF 35V 20% (8 X 10mm) SMD 210mA 2000h 85°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 150uF 35V 20% (8 X 10mm) SMD 210mA 2000h 85°C T/R
Search Keywords: EMVA350ADA151MHA0G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EMVA350ADA151MHA0G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    150 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Surface Mount
  • Voltage:
    35 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EMVA350ADA151MHA0G discontinued?
Yes, EMVA350ADA151MHA0G from Chemi-Con is discontinued (end-of-life October 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is EMVA350ADA151MHA0G RoHS compliant?
Yes, EMVA350ADA151MHA0G is RoHS compliant.
What is the lead time for EMVA350ADA151MHA0G?
The standard lead time for EMVA350ADA151MHA0G is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.2646
1,000
$0.1801
2,500
$0.1760
5,000
$0.1722
7,500
$0.1687
10,000
$0.1662
15,000
$0.1637
25,000 +
$0.1613
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!