Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EMVA250ADA330ME55G

Cap Aluminum Lytic 33uF 25V 20% (5 X 5.2mm) SMD 47mA 2000h 85°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 33uF 25V 20% (5 X 5.2mm) SMD 47mA 2000h 85°C T/R
Search Keywords: EMVA250ADA330ME55G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EMVA250ADA330ME55G
Unit of Measure: Per Each
RoHS: Yes
COO: ID
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Capacitance Value: 33 uF
Tolerance: 20 %
Operating Temperature: -40 to 85 °C
Mounting: Surface Mount
Voltage: 25 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EMVA250ADA330ME55G discontinued?
Yes, EMVA250ADA330ME55G from Chemi-Con is discontinued (end-of-life October 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is EMVA250ADA330ME55G RoHS compliant?
Yes, EMVA250ADA330ME55G is RoHS compliant.
What is the lead time for EMVA250ADA330ME55G?
The standard lead time for EMVA250ADA330ME55G is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1128
3,000
$0.0967
5,000
$0.0902
8,000
$0.0864
25,000
$0.0816
50,000
$0.0812
100,000
$0.0808
150,000 +
$0.0804
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!