- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVA250ADA151MHA0G
Description
+
Cap Aluminum Lytic 150uF 25V 20% (8 X 10mm) SMD 210mA 2000h 85°C T/R
Search Keywords: EMVA250ADA151MHA0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVA250ADA151MHA0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:150 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Surface Mount
-
Voltage:25 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
Price (USD)
Qty
Unit Price
500
$0.2646
1,000
$0.1801
2,500
$0.1760
5,000
$0.1722
7,500
$0.1687
10,000
$0.1662
15,000
$0.1637
25,000 +
$0.1613
Click for Quote
Log in
to unlock special pricing