Image is representational - see mfr. specs

EMVA160ADA151MF80G

Chemi-Con

Cap Aluminum Lytic 150uF 16V 20% (6.3 X 7.7mm) SMD 110mA 2000h 85°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 150uF 16V 20% (6.3 X 7.7mm) SMD 110mA 2000h 85°C T/R
Search Keywords: EMVA160ADA151MF80G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EMVA160ADA151MF80G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    900
  • Capacitance Value:
    150 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Surface Mount
  • Voltage:
    16 VDC
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,400
Ships today, if you order in
Minimum Order Quantity:
900
Order Increment:
900
ADD TO CART
Price (USD)
Qty
Unit Price
900
$0.1375
1,800
$0.0929
2,700
$0.0915
5,400
$0.0901
8,100
$0.0887
25,200
$0.0874
50,400
$0.0861
100,800 +
$0.0848
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!