- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVA100ADA471MHA0G
Chemi-Con
EMVA100ADA471MHA0G
Cap Aluminum Lytic 470uF 10V 20% (8 X 10mm) SMD 280mA 2000h 85°C T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Chemi-Con |
| Part No: | EMVA100ADA471MHA0G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220020 |
| COO: | ID |
| ECCN: | EAR99 |
Reel Pack:
|
500 |
| Capacitance Value: | 470 uF |
| Tolerance: | 20 % |
| Operating Temperature: | -40 to 85 °C |
| Mounting: | Surface Mount |
| Voltage: | 10 VDC |
-
This product is discontinued, but still in stock.