- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMVA100ADA221MF80G
Description
+
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 7.7mm) SMD 130mA 2000h 85°C T/R
Search Keywords: EMVA100ADA221MF80G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMVA100ADA221MF80G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
900 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Surface Mount
-
Voltage:10 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Buy all 4 in-stock or the regular minimum order quantity of 900
Stock lot only:
4
Minimum Order Quantity:
900
Order Increment:
900
Price (USD)
Qty
Unit Price
1
$0.1513
900
$0.1375
1,800
$0.0929
2,700
$0.0915
5,400
$0.0901
8,100
$0.0887
25,200
$0.0874
50,400
$0.0861
100,800 +
$0.0848
Click for Quote
Log in
to unlock special pricing