Image is representational - see mfr. specs

EMV-6R3ADA220MB55G

Chemi-Con

Cap Aluminum Lytic 22uF 6.3V 20% (3 X 5.2mm) SMD 17.5mA 1000h 85°C Cardboard T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 22uF 6.3V 20% (3 X 5.2mm) SMD 17.5mA 1000h 85°C Cardboard T/R
Search Keywords: EMV6R3ADA220MB55G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EMV-6R3ADA220MB55G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2000
  • Capacitance Value:
    22 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Surface Mount
  • Voltage:
    6.3 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
20 Weeks can ship 10/26/26
Backorder
Price (USD)
Qty
Unit Price
2,000
$0.0694
4,000
$0.0439
8,000
$0.0433
26,000
$0.0409
50,000
$0.0397
100,000
$0.0382
150,000
$0.0376
250,000 +
$0.0370
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!