- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMV-630ADA4R7MF60G
Description
+
Cap Aluminum Lytic 4.7uF 63V 20% (6.3 X 5.7mm) SMD 18.5mA 2000h 85°C Cardboard T/R
Search Keywords: EMV630ADA4R7MF60G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMV-630ADA4R7MF60G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Reel Pack:
1000 -
Capacitance Value:4.7 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Surface Mount
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1,000
$0.0855
3,000
$0.0545
5,000
$0.0537
8,000
$0.0522
25,000
$0.0507
50,000
$0.0493
100,000
$0.0474
150,000 +
$0.0467
Click for Quote
Log in
to unlock special pricing