- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMV-500ADAR22MD55G
Description
+
Cap Aluminum Lytic 0.22uF 50V 20% (4 X 5.2mm) SMD 2.9mA 2000h 85°C Cardboard T/R
Search Keywords: EMV500ADAR22MD55G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMV-500ADAR22MD55G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Reel Pack:
2000 -
Capacitance Value:0.22 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Surface Mount
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
2,000
$0.0613
4,000
$0.0394
8,000
$0.0388
26,000
$0.0371
50,000
$0.0356
100,000
$0.0342
150,000
$0.0337
250,000 +
$0.0332
Click for Quote
Log in
to unlock special pricing