- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMV-500ADA680MJA0G
Description
+
Cap Aluminum Lytic 68uF 50V 20% (10 X 10mm) SMD 170mA 2000h 85°C Cardboard T/R
Search Keywords: EMV500ADA680MJA0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMV-500ADA680MJA0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Reel Pack:
500 -
Capacitance Value:68 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Surface Mount
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
20 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
500
$0.1758
2,500
$0.1136
5,000
$0.1087
7,500
$0.1071
10,000
$0.1055
25,000
$0.1027
50,000
$0.0987
100,000 +
$0.0972
Click for Quote
Log in
to unlock special pricing