Available Replacements
Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EMV-500ADA100MF55G

Cap Aluminum Lytic 10uF 50V 20% (6.3 X 5.2mm) SMD 29mA 2000h 85°C Cardboard T/R

+ see all

View Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 10uF 50V 20% (6.3 X 5.2mm) SMD 29mA 2000h 85°C Cardboard T/R
Search Keywords: EMV500ADA100MF55G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EMV-500ADA100MF55G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    10 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Surface Mount
  • Voltage:
    50 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EMV-500ADA100MF55G discontinued?
Yes, EMV-500ADA100MF55G from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EMV-500ADA100MF55G?
The recommended replacement for EMV-500ADA100MF55G is EMVA630ADA100MF55G from Chemi-Con, available from OnlineComponents.com.
Is EMV-500ADA100MF55G RoHS compliant?
Yes, EMV-500ADA100MF55G is RoHS compliant.
What is the lead time for EMV-500ADA100MF55G?
The standard lead time for EMV-500ADA100MF55G is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!