- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EMV-350ADA330MF60G
Description
+
Cap Aluminum Lytic 33uF 35V 20% (6.3 X 5.7mm) SMD 55mA 2000h 85°C Cardboard T/R
Search Keywords: EMV350ADA330MF60G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EMV-350ADA330MF60G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Reel Pack:
1000 -
Capacitance Value:33 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Surface Mount
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1,000
$0.0871
3,000
$0.0561
5,000
$0.0552
8,000
$0.0536
25,000
$0.0521
50,000
$0.0507
100,000
$0.0487
150,000 +
$0.0480
Click for Quote
Log in
to unlock special pricing